Stepper Motors Hybrid Bipolar Square 1.5A 4.8Ohm 159g.cm² 0.72N.m 1.2° 1Shaft Automotive
Moons Industries ML24HC4P3150 technical specifications.
| Type | Hybrid |
| Motor Current | 1.5A |
| Holding Torque | 0.72N.m |
| Steps per Revolution | 300 |
| Rotor Inertia | 159g.cm² |
| Configuration | Bipolar |
| Step Angle | 1.2° |
| Motor Shape | Square |
| Winding Resistance | 4.8Ohm |
| Number of Terminals | 3 |
| Inductance per Phase | 8.9mH |
| Number of Shafts | 1 |
| Insulation Class | B |
| Number of Phases | 3 |
| Mounting Hole Spacing | 50mm |
| Bearing Type | Ball |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Moons Industries ML24HC4P3150 to view detailed technical specifications.
No datasheet is available for this part.