Stepper Motors Hybrid Bipolar Square 2A 3.6Ohm 1570g.cm² 7.2N.m 1.8° 1Shaft Automotive
Moons Industries ML34HD1L4200 technical specifications.
| Type | Hybrid |
| Motor Current | 2A |
| Holding Torque | 7.2N.m |
| Steps per Revolution | 200 |
| Rotor Inertia | 1570g.cm² |
| Configuration | Bipolar |
| Step Angle | 1.8° |
| Motor Shape | Square |
| Winding Resistance | 3.6Ohm |
| Number of Terminals | 4 |
| Inductance per Phase | 50mH |
| Number of Shafts | 1 |
| Insulation Class | B |
| Number of Phases | 2 |
| Mounting Hole Spacing | 69.6mm |
| Bearing Type | Ball |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Moons Industries ML34HD1L4200 to view detailed technical specifications.
No datasheet is available for this part.