Stepper Motors Hybrid Bipolar Square 0.67A 6.9Ohm 12g.cm² 0.123N.m 1.8° 1Shaft Automotive
Moons Industries MS11HS3P4067 technical specifications.
| Type | Hybrid |
| Motor Current | 0.67A |
| Holding Torque | 0.123N.m |
| Steps per Revolution | 200 |
| Rotor Inertia | 12g.cm² |
| Configuration | Bipolar |
| Step Angle | 1.8° |
| Motor Shape | Square |
| Winding Resistance | 6.9Ohm |
| Number of Terminals | 4 |
| Inductance per Phase | 6.5mH |
| Number of Shafts | 1 |
| Insulation Class | B |
| Number of Phases | 2 |
| Mounting Hole Spacing | 23mm |
| Bearing Type | Ball |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Moons Industries MS11HS3P4067 to view detailed technical specifications.
No datasheet is available for this part.