Stepper Motors Hybrid Bipolar Square 2A 1.34Ohm 35g.cm² 0.32N.m 0.9° 1Shaft Automotive
Moons Industries MS14HA5P4200 technical specifications.
| Type | Hybrid |
| Motor Current | 2A |
| Holding Torque | 0.32N.m |
| Steps per Revolution | 400 |
| Rotor Inertia | 35g.cm² |
| Configuration | Bipolar |
| Step Angle | 0.9° |
| Motor Shape | Square |
| Winding Resistance | 1.34Ohm |
| Number of Terminals | 4 |
| Inductance per Phase | 2.1mH |
| Number of Shafts | 1 |
| Insulation Class | B |
| Number of Phases | 2 |
| Mounting Hole Spacing | 26mm |
| Bearing Type | Ball |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Moons Industries MS14HA5P4200 to view detailed technical specifications.
No datasheet is available for this part.