The MS17HD4P6085 is a hybrid stepper motor from Moons Industries with a motor current of 0.85A and a holding torque of 0.24. It features a bipolar/unipolar configuration with a step angle of 1.8° and a square motor shape. The motor has 6 terminals and is a 2-phase design with an insulation class of B. It is suitable for operation in temperatures ranging from -20°C to 50°C.
Moons Industries MS17HD4P6085 technical specifications.
| Type | Hybrid |
| Motor Current | 0.85A |
| Holding Torque | 0.24N.m |
| Steps per Revolution | 200 |
| Rotor Inertia | 38g.cm² |
| Configuration | Bipolar|Unipolar |
| Step Angle | 1.8° |
| Motor Shape | Square |
| Winding Resistance | 5.1Ohm |
| Number of Terminals | 6 |
| Inductance per Phase | 4.5mH |
| Number of Shafts | 1 |
| Insulation Class | B |
| Number of Phases | 2 |
| Mounting Hole Spacing | 31mm |
| Bearing Type | Ball |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Moons Industries MS17HD4P6085 to view detailed technical specifications.
No datasheet is available for this part.