The MT100A105AQ_0-10V is a constant current LED power supply with an input voltage range of 249VAC to 528VAC and an output voltage range of 57 to 143. It features a maximum output current of 1050mA and a maximum output power of 100W. The supply is designed for 0-10V dimming and has a power factor correction of 0.96. It operates within a temperature range of -40°C to 70°C and has an IP67 rating for dust and water resistance. The device has 8 pins and weighs 920 grams.
Moons Industries MT100A105AQ_0-10V technical specifications.
| Type | Constant Current |
| Input Voltage Range | 249VAC to 528VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 57 to 143VDC |
| Maximum Output Current | 1050mA |
| Maximum Output Power | 100W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Typ)% |
| Dimming | 0-10V/PWM |
| Power Factor Correction | 0.96 |
| IP Rating | IP67 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 920g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Moons Industries MT100A105AQ_0-10V to view detailed technical specifications.
No datasheet is available for this part.