AC/DC LED Power Supply 50.4W Single 17-Pin
Moons Industries MU050I105DQI81 technical specifications.
| Type | Constant Power |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 8 to 50VDC |
| Maximum Output Current | 1050mA |
| Maximum Output Power | 50.4W |
| Input/Output Type | AC/DC |
| Efficiency | 86.1% |
| Dimming | DALI |
| Power Factor Correction | 0.95(Min) |
| IP Rating | IP20 |
| Warranty | 5Year |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 65°C |
| Product Weight | 360g |
| Pin Count | 17 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Moons Industries MU050I105DQI81 to view detailed technical specifications.
No datasheet is available for this part.