Moons Industries MU050I180AQI20 technical specifications.
| Number of Outputs | 1 |
| Output Voltage Range | 8 to 50VDC |
| Maximum Output Current | 1800mA |
| Input/Output Type | AC/DC |
| Efficiency | 90(Typ)% |
| IP Rating | IP20 |
| Pin Count | 11 |
Download the complete datasheet for Moons Industries MU050I180AQI20 to view detailed technical specifications.
No datasheet is available for this part.