Moons Industries MU060H315AQ_CLK technical specifications.
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 10 to 19VDC |
| Maximum Output Current | 3150mA |
| Maximum Output Power | 60W |
| Input/Output Type | AC/DC |
| Efficiency | 86(Typ)% |
| Dimming | CLK |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| Pin Count | 5 |
Download the complete datasheet for Moons Industries MU060H315AQ_CLK to view detailed technical specifications.
No datasheet is available for this part.