The MU075H375AQ_CLK is a constant current LED power supply with an input voltage range of 90VAC to 305VAC. It has a single output with a voltage range of 10 to 20V and a maximum output current of 3750mA. The device features a high efficiency of 86% and a power factor correction of 0.99. It is rated IP67 and comes with a 5-year warranty. The operating temperature range is -40 to 70 degrees Celsius.
Moons Industries MU075H375AQ_CLK technical specifications.
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 10 to 20VDC |
| Maximum Output Current | 3750mA |
| Maximum Output Power | 75W |
| Input/Output Type | AC/DC |
| Efficiency | 86(Typ)% |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| Pin Count | 5 |
Download the complete datasheet for Moons Industries MU075H375AQ_CLK to view detailed technical specifications.
No datasheet is available for this part.