The MU100H140AQ_CLKS constant current LED power supply from Moons Industries operates over a wide input voltage range of 90VAC to 305VAC and provides a stable output voltage between 36 and 71 volts. It can deliver a maximum output current of 1400mA and a maximum output power of 100W. The device features a power factor correction of 0.99 and is designed for use in AC/DC applications. The power supply is rated for operation in temperatures ranging from -40 to 70 degrees Celsius and is protected to IP67. It is backed by a 5-year warranty.
Moons Industries MU100H140AQ_CLKS technical specifications.
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 36 to 71VDC |
| Maximum Output Current | 1400mA |
| Maximum Output Power | 100W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Typ)% |
| Dimming | CLK |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 850g |
| Pin Count | 5 |
Download the complete datasheet for Moons Industries MU100H140AQ_CLKS to view detailed technical specifications.
No datasheet is available for this part.