This constant current LED power supply from Moons Industries operates within a 90VAC to 305VAC input voltage range and provides a single output voltage between 19 and 39 volts. The device can deliver a maximum output current of 2450mA and a maximum output power of 100W. It features a high efficiency of 89% and a power factor correction of 0.99. The power supply is designed for use in harsh environments, with an IP67 rating and a operating temperature range of -40 to 70 degrees Celsius.
Moons Industries MU100H245AQ_0-10V technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 19 to 39VDC |
| Maximum Output Current | 2450mA |
| Maximum Output Power | 100W |
| Input/Output Type | AC/DC |
| Efficiency | 89(Typ)% |
| Dimming | 0-10V |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 850g |
| Pin Count | 8 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Moons Industries MU100H245AQ_0-10V to view detailed technical specifications.
No datasheet is available for this part.