The MU100H280AQ_CLK from Moons Industries is a constant current LED power supply with a single output voltage range of 17 to 34V. It operates within a temperature range of -40 to 70°C and has an IP67 rating for dust and water resistance. The device features a 5-pin package and a maximum output current of 2800mA, with a maximum output power of 100W. It also offers a high efficiency of 89% and a power factor correction of 0.99.
Moons Industries MU100H280AQ_CLK technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 17 to 34VDC |
| Maximum Output Current | 2800mA |
| Maximum Output Power | 100W |
| Input/Output Type | AC/DC |
| Efficiency | 89(Typ)% |
| Dimming | Clock |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 850g |
| Pin Count | 5 |
Download the complete datasheet for Moons Industries MU100H280AQ_CLK to view detailed technical specifications.
No datasheet is available for this part.