The MU100H280AQ_CLKS is a constant current LED power supply with an input voltage range of 90VAC to 305VAC or 127VDC to 430VDC. It has a single output with a voltage range of 17 to 34V and a maximum output current of 2800mA. The device features a high efficiency of 89% and a power factor correction of 0.99. It is designed for use in harsh environments with an IP67 rating and operates over a temperature range of -40 to 70°C. The power supply is available in an 8-pin package.
Moons Industries MU100H280AQ_CLKS technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 430VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 17 to 34VDC |
| Maximum Output Current | 2800mA |
| Maximum Output Power | 96W |
| Input/Output Type | AC/DC |
| Efficiency | 89(Typ)% |
| Dimming | Clock |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 850g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Moons Industries MU100H280AQ_CLKS to view detailed technical specifications.
No datasheet is available for this part.