The MU100H350AQ_0-10V constant current LED power supply from Moons Industries operates over a wide input voltage range of 90VAC to 305VAC or 127VDC to 430VDC. It provides a single output voltage range of 13 to 27V and a maximum output current of 3500mA, resulting in a maximum output power of 96W. This AC/DC power supply features a high efficiency of 88% and supports dimming via 0-10V or PWM signals. Additionally, it boasts a high power factor correction of 0.99 and an IP67 rating for protection against solid particles and water. The device is designed to operate within a temperature range of -40°C to 70°C and has a weight of 850 grams.
Moons Industries MU100H350AQ_0-10V technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 430VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 13 to 27VDC |
| Maximum Output Current | 3500mA |
| Maximum Output Power | 96W |
| Input/Output Type | AC/DC |
| Efficiency | 88(Typ)% |
| Dimming | 0-10V/PWM |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 850g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Moons Industries MU100H350AQ_0-10V to view detailed technical specifications.
No datasheet is available for this part.