Moons Industries MU100H350AQ_CLK technical specifications.
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 13 to 27VDC |
| Maximum Output Current | 3500mA |
| Input/Output Type | AC/DC |
| Efficiency | 88(Typ)% |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Pin Count | 8 |
Download the complete datasheet for Moons Industries MU100H350AQ_CLK to view detailed technical specifications.
No datasheet is available for this part.