The MU100H350AQ_CLKS is a constant current LED power supply with an input voltage range of 90VAC to 305VAC or 127VDC to 430VDC. It has a single output with a voltage range of 13 to 27V and a maximum output current of 3500mA. The supply is highly efficient with a typical efficiency of 88% and features power factor correction of 0.99. It is rated IP67 and operates over a temperature range of -40 to 70 degrees Celsius.
Moons Industries MU100H350AQ_CLKS technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 430VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 13 to 27VDC |
| Maximum Output Current | 3500mA |
| Maximum Output Power | 96W |
| Input/Output Type | AC/DC |
| Efficiency | 88(Typ)% |
| Dimming | Clock |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 850g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Moons Industries MU100H350AQ_CLKS to view detailed technical specifications.
No datasheet is available for this part.