The MU100H420AQ is a constant current power supply from Moons Industries with an input voltage range of 90VAC to 305VAC. It has a single output with a voltage range of 12 to 23 volts and a maximum output current of 4200 milliamps. The device is rated for a maximum output power of 100 watts and features an efficiency of 88 percent with a power factor correction of 0.99. The power supply has an IP67 rating and operates within a temperature range of -40 to 70 degrees Celsius. It is a 5-pin device with a product weight of 850 grams.
Moons Industries MU100H420AQ technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 12 to 23VDC |
| Maximum Output Current | 4200mA |
| Maximum Output Power | 100W |
| Input/Output Type | AC/DC |
| Efficiency | 88(Typ)% |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 850g |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Moons Industries MU100H420AQ to view detailed technical specifications.
No datasheet is available for this part.