The MU100H420AQ_0-10V is a constant current LED power supply from Moons Industries, operating within a 90VAC to 305VAC input voltage range. It provides a single output voltage range of 12 to 23 volts and a maximum output current of 4200 milliamps. The power supply has a maximum output power of 100 watts and features an 88% typical efficiency. It also supports 0-10V dimming and has a power factor correction of 0.99. The device is IP67 rated and comes with a 5-year warranty. It operates within a temperature range of -40 to 70 degrees Celsius and has a weight of 850 grams.
Moons Industries MU100H420AQ_0-10V technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 12 to 23VDC |
| Maximum Output Current | 4200mA |
| Maximum Output Power | 100W |
| Input/Output Type | AC/DC |
| Efficiency | 88(Typ)% |
| Dimming | 0-10V |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 850g |
| Pin Count | 8 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Moons Industries MU100H420AQ_0-10V to view detailed technical specifications.
No datasheet is available for this part.