The MU100H420AQ_CLKS is a constant current LED driver from Moons Industries, designed for use with AC or DC inputs ranging from 90VAC to 305VAC or 127VDC to 430VDC. It features a single output voltage range of 12 to 23 volts and a maximum output current of 4200 milliamps. The device has a maximum output power of 96 watts and an efficiency of 88 percent. The MU100H420AQ_CLKS is rated for use in environments with an IP67 rating and operates within a temperature range of -40 to 70 degrees Celsius.
Moons Industries MU100H420AQ_CLKS technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 430VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 12 to 23VDC |
| Maximum Output Current | 4200mA |
| Maximum Output Power | 96W |
| Input/Output Type | AC/DC |
| Efficiency | 88(Typ)% |
| Dimming | Clock |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 850g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Moons Industries MU100H420AQ_CLKS to view detailed technical specifications.
No datasheet is available for this part.