The MU150H420AQ_0-10V constant current LED power supply from Moons Industries operates over a wide input voltage range of 90VAC to 305VAC and provides a single output voltage range of 18 to 36V. It delivers a maximum output current of 4200mA and a maximum output power of 150W. The device features a high efficiency of 91% and a power factor correction of 0.99. It also supports 0-10V dimming and has an IP67 rating for protection against dust and water. The power supply is designed to operate over a temperature range of -40 to 70°C and has a 5-year warranty.
Moons Industries MU150H420AQ_0-10V technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 18 to 36VDC |
| Maximum Output Current | 4200mA |
| Maximum Output Power | 150W |
| Input/Output Type | AC/DC |
| Efficiency | 91(Typ)% |
| Dimming | 0-10V |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1050g |
| Pin Count | 8 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Moons Industries MU150H420AQ_0-10V to view detailed technical specifications.
No datasheet is available for this part.