The MU150H420AQ_CLK is a constant current LED power supply with an input voltage range of 90VAC to 305VAC. It features a single output with a voltage range of 18 to 36V and a maximum output current of 4200mA. The device has a maximum output power of 150W and an efficiency of 91% typical. It is designed for use in AC/DC applications and features power factor correction with a rating of 0.99. The power supply is IP67 rated and comes with a 5-year warranty. It operates within a temperature range of -40 to 70 degrees Celsius.
Moons Industries MU150H420AQ_CLK technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 18 to 36VDC |
| Maximum Output Current | 4200mA |
| Maximum Output Power | 150W |
| Input/Output Type | AC/DC |
| Efficiency | 91(Typ)% |
| Dimming | Clock |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1050g |
| Pin Count | 5 |
Download the complete datasheet for Moons Industries MU150H420AQ_CLK to view detailed technical specifications.
No datasheet is available for this part.