The MU150H420AQ_CP is a constant current LED power supply from Moons Industries. It operates within an input voltage range of 90VAC to 305VAC or 127VDC to 430VDC, and provides a single output voltage range of 21 to 54V. The device features a maximum output current of 4200mA and a maximum output power of 150W. It is designed for use in AC/DC applications and offers an efficiency of 91% typ. The power supply also supports dimming via 0-10V or PWM signals and has a power factor correction of 0.95 min. It is rated IP67 and operates within a temperature range of -40 to 70 degrees Celsius, weighing 1100 grams.
Moons Industries MU150H420AQ_CP technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 430VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 21 to 54VDC |
| Maximum Output Current | 4200mA |
| Maximum Output Power | 150W |
| Input/Output Type | AC/DC |
| Efficiency | 91(Typ)% |
| Dimming | 0-10V/PWM |
| Power Factor Correction | 0.95(Min) |
| IP Rating | IP67 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1100g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Moons Industries MU150H420AQ_CP to view detailed technical specifications.
No datasheet is available for this part.