AC/DC LED Power Supply 200W Single 8-Pin
Moons Industries MU200A280AQD technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 42 to 71VDC |
| Maximum Output Current | 2800mA |
| Maximum Output Power | 200W |
| Input/Output Type | AC/DC |
| Efficiency | 91(Typ)% |
| Dimming | 0-10V |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 70°C |
| Pin Count | 8 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Moons Industries MU200A280AQD to view detailed technical specifications.
No datasheet is available for this part.