The MU200H140AQ_CLKS is a constant current LED power supply from Moons Industries, operating within a temperature range of -40°C to 70°C. It features an input voltage range of 90VAC to 305VAC and 127VDC to 430VDC, with an efficiency of 92% and a power factor correction of 0.99. The device is IP67 rated and has a maximum output current of 1400mA and maximum output power of 200W.
Moons Industries MU200H140AQ_CLKS technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 430VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 71 to 142VDC |
| Maximum Output Current | 1400mA |
| Maximum Output Power | 200W |
| Input/Output Type | AC/DC |
| Efficiency | 92(Typ)% |
| Dimming | 0-10V/1-10V/PWM |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1200g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Moons Industries MU200H140AQ_CLKS to view detailed technical specifications.
No datasheet is available for this part.