AC/DC LED Power Supply 200W Single 8-Pin
Moons Industries MU200H280AQ_CLKS technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 430VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 36 to 71VDC |
| Maximum Output Current | 2800mA |
| Maximum Output Power | 200W |
| Input/Output Type | AC/DC |
| Efficiency | 92(Typ)% |
| Dimming | 0-10V/1-10V/PWM |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1200g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Moons Industries MU200H280AQ_CLKS to view detailed technical specifications.
No datasheet is available for this part.