Moons Industries PE032A080AQ technical specifications.
| Type | Constant Current |
| Input Voltage Range | 176VAC to 264VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 20 to 40VDC |
| Maximum Output Current | 800mA |
| Maximum Output Power | 52W |
| Input/Output Type | AC/DC |
| Efficiency | 89(Typ)% |
| Power Factor Correction | 0.95 |
| IP Rating | IP20 |
| Warranty | 2Year |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Moons Industries PE032A080AQ to view detailed technical specifications.
No datasheet is available for this part.