Stepper Motors Hybrid Bipolar Square 5.5A 0.61Ohm 391g.cm² 2.3N.m 1.2° 1Shaft Automotive
Moons Industries PL24HCAL3550 technical specifications.
| Type | Hybrid |
| Motor Current | 5.5A |
| Holding Torque | 2.3N.m |
| Steps per Revolution | 300 |
| Rotor Inertia | 391g.cm² |
| Configuration | Bipolar |
| Step Angle | 1.2° |
| Motor Shape | Square |
| Winding Resistance | 0.61Ohm |
| Number of Terminals | 4 |
| Inductance per Phase | 1.15mH |
| Number of Shafts | 1 |
| Insulation Class | B |
| Number of Phases | 3 |
| Mounting Hole Spacing | 50mm |
| Bearing Type | Ball |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Moons Industries PL24HCAL3550 to view detailed technical specifications.
No datasheet is available for this part.