The PU025A105AQ is a constant current LED power supply from Moons Industries, operating over a wide input voltage range of 90VAC to 305VAC. It features a single output with a voltage range of 8 to 24V and a maximum output current of 1050mA, with a maximum output power of 25W. The device has an efficiency of 85% and a power factor correction of 0.99. It is rated IP66 and comes with a 5-year warranty. The PU025A105AQ is designed to operate over a temperature range of -30 to 60 degrees Celsius.
Moons Industries PU025A105AQ technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 8 to 24VDC |
| Maximum Output Current | 1050mA |
| Maximum Output Power | 25W |
| Input/Output Type | AC/DC |
| Efficiency | 85(Typ)% |
| Power Factor Correction | 0.99 |
| IP Rating | IP66 |
| Warranty | 5Year |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Moons Industries PU025A105AQ to view detailed technical specifications.
No datasheet is available for this part.