This servo motor from Moons Industries features a square motor shape and a 3-phase configuration with 8 poles. It operates at a speed of 3000 and has a rotor inertia of 16.5g.cm². The motor is designed for motor-only applications and has a maximum operating temperature of 40°C. It can handle a motor current of 1.5 and delivers an output power of 200W.
Moons Industries SM0601AE2-KCD-NNV technical specifications.
| Motor Current | 1.5A |
| Output Power | 200W |
| Configuration | Motor Only |
| Operating Torque | 0.64N.m |
| Motor Shape | Square |
| Number of Shafts | 1 |
| Operating Speed | 3000r/min |
| Rotor Inertia | 16.5g.cm² |
| Number of Phases | 3 |
| Number of Poles | 8 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Moons Industries SM0601AE2-KCD-NNV to view detailed technical specifications.
No datasheet is available for this part.