This servo motor from Moons Industries is designed for motor-only applications, with a maximum operating torque of 0.64 and a rotor inertia of 16.5g.cm². It features a square motor shape and a 3-phase configuration with 8 poles. The motor can operate at speeds up to 3000 and is suitable for use in temperatures between 0°C and 40°C.
Moons Industries SM0601CE2-KCD-NNV technical specifications.
| Motor Current | 3A |
| Output Power | 200W |
| Configuration | Motor Only |
| Operating Torque | 0.64N.m |
| Motor Shape | Square |
| Number of Shafts | 1 |
| Operating Speed | 3000r/min |
| Rotor Inertia | 16.5g.cm² |
| Number of Phases | 3 |
| Number of Poles | 8 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Moons Industries SM0601CE2-KCD-NNV to view detailed technical specifications.
No datasheet is available for this part.