Morningstar PS-30M-PG technical specifications.
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30A |
| Operating Supply Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Morningstar PS-30M-PG to view detailed technical specifications.
No datasheet is available for this part.