Morningstar is a leading manufacturer of solar charge controllers, inverters, and other solar power components.

ProStar 15 Amp 48 Vdc -40 to 60°C w/ Meter PWM Charge Solar Controller
Perimeter Seal; Gasket; Fits Series S; 152; 153; 15S; sold in packs; 10 gaskets
SunLight 10 A with LVD 12 V -40 to 85ºC Solar Lighting Controller
SunKeeper 6 Amp 12 Volt -40°C to +70°C Solar Controller
TriStar 45 Amp 12 Volt to 48 Volt 45 A Three Function Solar Controller
SunSaver 20 A with LVD 12 V 100 % Duty Cycle -40 to 85ºC Solar Controller
ProStar 30 Amp 12/24 Vdc -40 to 60°C w/ Meter PWM Charge Solar Controller
SunSaver 10 A with LVD 12 V 100 % Duty Cycle -40 to 85ºC Solar Controller
SunSaver 10 A 12 V 100 % Duty Cycle -40 to 85ºC Solar Controller
SunGuard 4 Amp 12 Volt 100% Duty Cycle PWM Solar Controller
ProStar 30 Amp 12/24 Vdc -40 to 60°C PWM Charge Solar Controller
Morningstar SL-10L-12 10A Solar Power Regulator
SunSaver-Duo 25 Amp 12 Volts Two Battery PWM Controller
4 Port Isolated Solar Controller Communications Hub
SunKeeper 12 Amp 12 Volt -40°C to +70°C Solar Controller
SunSaver 6 A with LVD 12 V 100 % Duty Cycle -40 to 85ºC Solar Controller
SunLight 20 A with LVD 24 V -40 to 85ºC Solar Lighting Controller
SureSine 10 - 15.5 Vdc Input 115 Vac/60 Hz Output 300 Watt Inverter
TriStar MPPT 60 Amp 12/24/36 or 48 Volts DC includes RTS
PROSTAR-15MMITLCD