
Morningstar SS-10L-12 technical specifications.
| Depth | 3.4cm |
| Length | 15.2cm |
| Max Current Rating | 10A |
| Width | 5.5cm |
| RoHS | Not Compliant |
Download the complete datasheet for Morningstar SS-10L-12 to view detailed technical specifications.
No datasheet is available for this part.
