Morningstar SSD-25RM technical specifications.
| Current Rating | 25A |
| Lead Free | Lead Free |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25A |
| Operating Supply Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Morningstar SSD-25RM to view detailed technical specifications.
No datasheet is available for this part.