The B0303XT-1WR2 industrial DC/DC converter from Mornsun features a 5-terminal design with a temperature grade of industrial, suitable for operation between -40 and 100 degrees Celsius. It has a single function and a single output. The converter is available in a 8.3mm wide, 12.7mm long package type, with a terminal position of dual. The input voltage range is 2.97 to 3.63 volts.
Mornsun B0303XT-1WR2 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G5 |
| Width | 8.3 |
| Length | 12.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 3.63 |
| Input Voltage-Min | 2.97 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mornsun B0303XT-1WR2 to view detailed technical specifications.
No datasheet is available for this part.