This industrial DC/DC converter features a single output and operates within a temperature range of -40 to 85 degrees Celsius. It has a 4-terminal design and is packaged in a DIP format. The converter's input voltage range is between 2.97 and 3.63 volts, with a maximum load regulation of 15.
Mornsun B0305D-1W technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-T4 |
| Width | 10.16 |
| Length | 12.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 3.63 |
| Input Voltage-Min | 2.97 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mornsun B0305D-1W to view detailed technical specifications.
No datasheet is available for this part.