This industrial DC/DC converter features a 4-terminal design with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a width of 10.16mm and a length of 12.7mm, with a JEDEC package code of R-PDMA-T4. The converter has a single function and a single output, with a maximum input voltage of 5.5V and a minimum input voltage of 4.5V. It is designed for board mount applications and has a temperature grade of industrial.
Mornsun B0503D-1W technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-T4 |
| Width | 10.16 |
| Length | 12.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 20 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mornsun B0503D-1W to view detailed technical specifications.
No datasheet is available for this part.