This industrial DC/DC converter features a single output and operates within a temperature range of -40 to 105 degrees Celsius. It has a 5-pin terminal configuration and a DUAL terminal position. The converter is packaged in a R-PDSO-G5 package, measuring 8.3mm in width and 12.7mm in length. It is designed for board mount applications and has a temperature grade of industrial.
Mornsun B0503XT-W2R2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 8.3 |
| Length | 12.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mornsun B0503XT-W2R2 to view detailed technical specifications.
No datasheet is available for this part.