The Mornsun B0512S-1WR3 is an industrial DC/DC converter with a 4-pin R-PSMA-P4 package. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum load regulation of 10%. The converter has a single output and a single function, with a terminal position of single and a width of 6mm and a length of 11.6mm.
Mornsun B0512S-1WR3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-P4 |
| Width | 6 |
| Length | 11.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mornsun B0512S-1WR3 to view detailed technical specifications.
No datasheet is available for this part.