This industrial DC/DC converter features a 5-terminal design with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of R-PDMA-G5 and measures 8.3mm in width and 12.7mm in length. The converter is designed for board mount applications and has a temperature grade of industrial. It operates within an input voltage range of 10.8 to 13.2 volts.
Mornsun B1205XT-1WR2 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G5 |
| Width | 8.3 |
| Length | 12.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mornsun B1205XT-1WR2 to view detailed technical specifications.
No datasheet is available for this part.