The B1209D-1W DC/DC converter from Mornsun features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single output and a number of terminals of 4. The converter is packaged in a DIP package with dimensions of 10.16mm in width and 12.7mm in length. It has a temperature grade of industrial and a number of functions of 1. The input voltage range is between 10.8V and 13.2V, with a maximum load regulation of 15.
Mornsun B1209D-1W technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-T4 |
| Width | 10.16 |
| Length | 12.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mornsun B1209D-1W to view detailed technical specifications.
No datasheet is available for this part.