This industrial DC/DC converter features a single output and operates within a temperature range of -40 to 85 degrees Celsius. It has a maximum load regulation of 20 and is designed for board mount applications. The converter's input voltage range spans from 10.8 to 13.2 volts.
Mornsun H1205S-2WR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T4 |
| Width | 9.8 |
| Length | 19.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 20 |
| Height | 12.75 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mornsun H1205S-2WR2 to view detailed technical specifications.
No datasheet is available for this part.