The H1212S-1WR2 is an industrial DC/DC converter with a single output, designed for operation over a temperature range of -40°C to 85°C. It has a 4-terminal configuration and a package type of R-PSMA-T4. The converter has a maximum input voltage of 13.2V and a minimum input voltage of 10.8V, with a maximum load regulation of 15. It is a board-mount device.
Mornsun H1212S-1WR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T4 |
| Width | 9.8 |
| Length | 19.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mornsun H1212S-1WR2 to view detailed technical specifications.
No datasheet is available for this part.