This industrial DC/DC converter features a single output and operates within a temperature range of -40 to 85 degrees Celsius. It has a maximum input voltage of 26.4V and a minimum input voltage of 21.6V. The device has a maximum load regulation of 15 and a 5-terminal configuration. It is packaged in a R-PSMA-T5 SIP4/7 package type and is suitable for board mount applications.
Mornsun H2415S-2W technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T5 |
| Width | 19.5 |
| Length | 19.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mornsun H2415S-2W to view detailed technical specifications.
No datasheet is available for this part.