The H2415S-2WR2 is an industrial DC/DC converter with a single output and a temperature grade of industrial. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum load regulation of 15%. The converter has a JEDEC package code of R-PSMA-T4 and measures 9.8mm in width and 19.5mm in length.
Mornsun H2415S-2WR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T4 |
| Width | 9.8 |
| Length | 19.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mornsun H2415S-2WR2 to view detailed technical specifications.
No datasheet is available for this part.