The Mornsun IB0512LS-1WR3 is a board mount DC/DC converter with a 4-pin R-PSMA-T4 package. It operates within a temperature range of -40 to 71 degrees Celsius. The converter has a single output and a maximum load regulation of 2%. Input voltage is between 4.75 and 5.25 volts.
Mornsun IB0512LS-1WR3 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T4 |
| Width | 6 |
| Length | 19.25 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| Load Regulation-Max | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mornsun IB0512LS-1WR3 to view detailed technical specifications.
No datasheet is available for this part.