Mornsun KC24AH-700 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T5 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 24 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mornsun KC24AH-700 to view detailed technical specifications.
No datasheet is available for this part.