Mornsun KRB2405D-3W technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 4 |
| Min Operating Temperature | -20 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 18 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mornsun KRB2405D-3W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.