Mornsun LB05-10D0505-01 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Temperature Grade | OTHER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mornsun LB05-10D0505-01 to view detailed technical specifications.
No datasheet is available for this part.